Reference Only
9-1462036-3
Obsolete
Low Signal Relays - PCB D3528N=FU RELAY240MW 48V
Datasheet
9-1462036-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Communications Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1.25 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 240 mW | |
| Contact Termination | Gull Wing Lead | |
| Series | D35/FU Relay | |
| Coil Resistance | 9.6 kOhms | |
| Contact Material | Silver Nickel (AgNi) with Gold Plating | |
| Enclosure Type | Flux Resistant | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?