
9-1899776-4
Printers Z-Type RMP/RMS Marker Black.
Datasheet
9-1899776-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printhead | |
| For Use With | Double Sided Thermal Transfer Printer | |
| Designed for | TE3124, TE3112, T6112DS | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | CU0620-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8443992050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.348,44 € | 1.348,44 € |
Need more?