Reference Only
9-1971817-3
Headers & Wire Housings 3P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin.
Datasheet
9-1971817-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | RAST 2.5 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.400 / Multiples: 5.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,33 € | 1.782,00 € | |
| 0,328 € | 3.542,40 € |
Need more?