Reference Only
9-2370706-1
Automotive Connectors .
Datasheet
9-2370706-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Shield | |
| Number of Positions | 2 Position | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Series | DT Highspeed | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.016 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 6.431,04 € | |
| 2,99 € | 7.750,08 € |
Need more?