Reference Only
9-2465542-8
New Product
Lighting Connectors LUMAWISE Endurance bridge, TOP/BTM, KIT (6000 55.0).
Datasheet
9-2465542-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Endurance Bridge | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | LUMAWISE Endurance Bridge | |
| Color | Black | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,45 € | 929,00 € | |
| 44,90 € | 2.245,00 € | |
| 42,43 € | 4.243,00 € |
Need more?