
90043-07-BX
Pushbutton Switches - Board Mount .
Datasheet
90043-07-BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Type | Heavy Duty | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST-NC | |
| Switch Function | ON - OFF | |
| Actuator | Round | |
| Current Rating | 15 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,44 € | 305,28 € | |
| 24,06 € | 577,44 € | |
| 23,45 € | 1.407,00 € | |
| 22,77 € | 2.459,16 € | |
| 22,75 € | 5.733,00 € |
Need more?