
90047-04-WBXV
Obsolete
Pushbutton Switches
Datasheet
90047-04-WBXV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Pushbutton Switches | |
| Type | Heavy Duty | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST-NO | |
| Mounting Style | Panel Mount | |
| Switch Function | OFF - ON | |
| Actuator | Plunger, Round | |
| Current Rating | 20 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?