Reference Only
9007BA3Y35
Basic / Snap Action Switches
Datasheet
9007BA3Y35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Basic / Snap Action Switches | |
| Series | 9007BA | |
| Type | Snap Limit Switch | |
| Actuator | Roller Plunger | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP20 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 89 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?