Reference Only
9007BT1
Obsolete
Switch Hardware
Datasheet
9007BT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Switch Hardware | |
| Product | Adapters | |
| Type | Adapter Plate | |
| For Use With | Limit Switch | |
| Designed for | 9007 Series | |
| Termination Style | Screw | |
| Series | 9007BT | |
| Mounting Style | Chassis Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Square D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?