Reference Only
9007TUC1M11
Limit Switches
Datasheet
9007TUC1M11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 120 VAC, 240 VAC, 480 VAC, 600 VAC | |
| Voltage Rating DC | 120 VDC, 250 VDC, 600 VDC | |
| NEMA Rating | 1, 2, 4, 12, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP65, IP66, IP67 | |
| Type | Severe Duty Mill Switch | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 23 C | |
| Product Type | Limit Switches | |
| Series | 9007 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?