Reference Only
900C683KW250XT
Silicon RF Capacitors / Thin Film 250V 0.068uF Tol 10% Las Mkg.
Datasheet
900C683KW250XT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 0.068 uF | |
| Voltage Rating | 250 V | |
| Package / Case | 2325 (5864 metric) | |
| Tolerance | 10 % | |
| Series | 900C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 2325 | |
| Case Code - mm | 5864 | |
| Height | 3.68 mm | |
| Length | 5.84 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | Ceramic Multilayer Capacitors | |
| Voltage Rating DC | 250 VDC | |
| Width | 6.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,48 € | 8.740,00 € |
Need more?