Reference Only
901-B2509-493
RF Connector Accessories SMA CAP.
Datasheet
901-B2509-493 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | SMA | |
| Body Finish | Gold | |
| Product | Accessories | |
| Product Type | RF Connector Accessories | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,32 € | 1.032,00 € | |
| 9,40 € | 2.350,00 € | |
| 8,79 € | 4.395,00 € | |
| 8,07 € | 8.070,00 € |
Need more?