Reference Only
9011460000
Crimpers / Crimping Tools PZ 6/5 Crimper.
Datasheet
9011460000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | PZ 6/5 | |
| For Use With | Wire-End Ferrules | |
| Description/Function | Trapezoidal indentation crimp | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | PZ | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 176,84 € | 3.536,80 € | |
| 169,45 € | 8.472,50 € |
Need more?