
90120-1115
New Product
Headers & Wire Housings CGrid SR Vt Pn 675290mm AuG 35Ckt.
Datasheet
90120-1115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 90120 | |
| Tradename | C-Grid | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.880 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 3.600,00 € | |
| 1,19 € | 5.997,60 € |
Need more?