Reference Only
9014350000
Crimpers / Crimping Tools PZ 6 Roto Crimper.
Datasheet
9014350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | PZ 6 Roto | |
| For Use With | Wire-End Ferrules | |
| Description/Function | Trapezoidal crimp | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | PZ | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,73 € | 163,73 € | |
| 157,36 € | 786,80 € | |
| 142,20 € | 1.422,00 € | |
| 139,49 € | 3.487,25 € | |
| 134,70 € | 6.735,00 € |
Need more?