Reference Only
90174-AS
Contact Probes PDP90174-AS
Datasheet
90174-AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Contact Probes | |
| Type | Contact | |
| Tip Style | Convex | |
| Length | 2.7 mm | |
| Current Rating | 2 A | |
| Spring Force | 86.68 g | |
| Travel | 2.7 mm | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?