Reference Only
9018480000
Crimpers / Crimping Tools .
Datasheet
9018480000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pressing Tool | |
| For Use With | HD and ConCept M3 contacts 4-10 mm2 | |
| Description/Function | W Crimp type | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 428,47 € | 428,47 € | |
| 398,35 € | 1.991,75 € | |
| 388,62 € | 3.886,20 € |
Need more?