Reference Only

9018490000

Crimpers / Crimping Tools .

Manufacturer:

Mfr Part:
9018490000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWeidmuller
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypePressing Tool
For Use WithContacts 0.14-14 mm2
Description/FunctionW crimp type
Product TypeCrimpers
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
351,70 €351,70 €
329,08 €1.645,40 €
324,73 €3.247,30 €
Need more?