Reference Only
9019350000
Terminals .
Datasheet
9019350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Insulation | Insulated | |
| Wire Gauge Max | 1 AWG | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Insulation Material | Polypropylene (PP) | |
| Length | 41 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 56,00 € | |
| 1,04 € | 104,00 € | |
| 0,95 € | 237,50 € | |
| 0,84 € | 420,00 € | |
| 0,77 € | 770,00 € | |
| 0,736 € | 1.840,00 € | |
| 0,722 € | 3.610,00 € |
Need more?