Reference Only
9021100000
Terminals H4,0/18T OR.
Datasheet
9021100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Standard | |
| Termination Style | Wire | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Orange | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,087 € | 43,50 € | |
| 0,081 € | 81,00 € | |
| 0,076 € | 190,00 € | |
| 0,072 € | 720,00 € |
Need more?