Reference Only
9021160000
Terminals H10,0/28T BR.
Datasheet
9021160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Push-In | |
| Color | Brown | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,223 € | 22,30 € | |
| 0,199 € | 59,70 € | |
| 0,168 € | 168,00 € | |
| 0,16 € | 400,00 € | |
| 0,156 € | 780,00 € | |
| 0,151 € | 1.510,00 € |
Need more?