Reference Only
9021170000
Terminals H16,0/22T W.
Datasheet
9021170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | White | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,175 € | 17,50 € | |
| 0,156 € | 46,80 € | |
| 0,148 € | 148,00 € | |
| 0,139 € | 347,50 € | |
| 0,138 € | 690,00 € | |
| 0,134 € | 1.340,00 € |
Need more?