Reference Only
9025750000
Terminals 34/10 TQ 22 AWG PACK OF 500.
Datasheet
9025750000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Push-In | |
| Color | Turquoise | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | H | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 10 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,06 € | 30,00 € | |
| 0,055 € | 55,00 € | |
| 0,053 € | 132,50 € | |
| 0,051 € | 255,00 € | |
| 0,046 € | 460,00 € |
Need more?