Reference Only
9026080000
Terminals H1,0/14 GE SV.
Datasheet
9026080000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Standard | |
| Termination Style | Wire | |
| Wire Gauge Max | 17 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,061 € | 30,50 € | |
| 0,057 € | 57,00 € | |
| 0,053 € | 132,50 € | |
| 0,051 € | 255,00 € | |
| 0,046 € | 460,00 € |
Need more?