Reference Only
9026100000
Terminals 2,5/15 BLUE SV PACK OF 500.
Datasheet
9026100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | H | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 15 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 33,00 € | |
| 0,062 € | 62,00 € | |
| 0,058 € | 145,00 € | |
| 0,057 € | 285,00 € | |
| 0,053 € | 530,00 € |
Need more?