Reference Only
903-067
Fuse Holder Accessories Nut.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Nuts | |
| Type | Hex | |
| For Use With | Fuse Holders, ACS | |
| Packaging | Bulk | |
| Mounting Style | Bolt In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318165099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,86 € | 5,72 € | |
| 2,60 € | 26,00 € | |
| 2,36 € | 118,00 € | |
| 2,23 € | 223,00 € | |
| 2,16 € | 540,00 € | |
| 2,05 € | 1.025,00 € | |
| 1,99 € | 1.990,00 € | |
| 1,92 € | 4.800,00 € |
Need more?