Reference Only
903-19-02113
Screws & Fasteners SCREW SHOULDER M4
Datasheet
903-19-02113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Thread Size | M4 x 0.7 | |
| Outside Diameter | 0.5 mm | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |