Reference Only
9030500000
Terminals CST.
Datasheet
9030500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Sheathing Stripper | |
| Length | 26 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 100 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,49 € | 86,49 € | |
| 83,72 € | 837,20 € | |
| 80,18 € | 2.004,50 € | |
| 78,80 € | 3.940,00 € |
Need more?