Reference Only
9032200000
Cable Mounting & Accessories .
Datasheet
9032200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Type | MEKA or CST | |
| Color | Orange | |
| Width | 40 mm | |
| Length | 8 mm | |
| For Use With | Coaxial Cable | |
| Height | 10 mm | |
| Product | Tools & Accessories | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| TARIC | 8208900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,38 € | 44,38 € | |
| 42,95 € | 429,50 € | |
| 41,14 € | 1.028,50 € | |
| 40,31 € | 4.031,00 € | |
| 39,45 € | 9.862,50 € |
Need more?