Reference Only
9036DG2S10
Obsolete
Level Sensors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Level Sensors | |
| Connection Method | Screw | |
| Output Type | Switch | |
| Description/Function | Float switch | |
| Maximum Operating Temperature | + 93 C | |
| Minimum Operating Temperature | - 30 C | |
| Operating Supply Voltage | 575 VAC | |
| Product Type | Liquid Level Sensors | |
| Series | 9036 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?