Reference Only
9046400000
Pliers & Tweezers FRZ SG 200.
Datasheet
9046400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pliers & Tweezers | |
| Size | 200 mm | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,29 € | 60,29 € | |
| 56,85 € | 284,25 € | |
| 55,42 € | 554,20 € | |
| 53,07 € | 1.326,75 € | |
| 52,72 € | 2.636,00 € | |
| 52,07 € | 5.207,00 € | |
| 51,59 € | 10.318,00 € |
Need more?