Reference Only
905-150-5002
Fiber Optic Connectors SMA Fiber Optic Connector, 144um, MM, Stainless Steel Body & ferrule, Knurl Nut, Dust Cap, Crimp & Black Boot.
Datasheet
905-150-5002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Color | Black | |
| Number of Positions | 1 Position | |
| Body Material | Stainless Steel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | SMA Optical Connector | |
| Part # Aliases | 90F9544 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,64 € | 1.992,00 € | |
| 6,41 € | 3.205,00 € | |
| 6,00 € | 6.000,00 € |
Need more?