Reference Only
905-5296-P
Standoffs & Spacers .
Datasheet
905-5296-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Thread Size | 1/4-36 | |
| Outside Diameter | 7.12 mm | |
| Gender | Female | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,489 € | 146,70 € | |
| 0,461 € | 230,50 € | |
| 0,433 € | 433,00 € | |
| 0,417 € | 1.042,50 € | |
| 0,406 € | 2.030,00 € | |
| 0,396 € | 3.960,00 € | |
| 0,391 € | 9.775,00 € |
Need more?