Reference Only
9050-100-0011
EMI Feedthrough Filters
Datasheet
9050-100-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | LB Filter | |
| Capacitance | 150 nF | |
| Voltage Rating | 125 VAC, 300 VDC | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 8 mOhms | |
| Diameter | 10.41 mm | |
| Insertion Loss | 70 dB | |
| Lead Diameter | 1.02 mm | |
| Length | 8.255 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Test Frequency | 1 GHz | |
| Thread Size | 1/4-28 UNF-2A | |
| Type | Resin Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?