Reference Only
90520-002
Obsolete
Modular Connectors / Ethernet Connectors PCB M/J ASS'Y
Datasheet
90520-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 6P4C | |
| Shielding | Unshielded | |
| Performance Category | Cat 3 | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Color | Black | |
| Packaging | Tube | |
| Application | 10 Base-T | |
| Contact Plating | Gold | |
| Insulation Resistance | 500 MOhms | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 6 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?