
90584-8312
New Product
Headers & Wire Housings 12CKT 1.27MM PF LOPRO IDT B-IN INDV.TUBE.
Datasheet
90584-8312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 90584 | |
| Tradename | Picoflex | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.860 / Multiples: 2.430)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,377 € | 1.832,22 € | |
| 0,358 € | 3.479,76 € |
Need more?