Reference Only
90784-AS
Circuit Board Hardware - PCB Spring Loaded Contact, POWER-CLIP 20 Amps SMD
Datasheet
90784-AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Spring Loaded Contact | |
| Length | 16.27 mm | |
| Outside Diameter | 4.45 mm | |
| Current Rating | 20 A | |
| Mounting Hole Size | 4.53 mm | |
| Packaging | Bulk | |
| Product Type | Circuit Board Hardware - PCB | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?