Reference Only
907D03000
New Product
Switch Hardware Toggle Safety Guard Red Cover.
Datasheet
907D03000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Toggle Safety | |
| Series | TSC | |
| Packaging | Bulk | |
| Color | Red | |
| Length | 40.5 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 16.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,14 € | 6.140,00 € |
Need more?