
90858-0531
End of Life
Power to the Board RAST 5 VERTICAL HEAD ST 5 VERTICAL HEADER
Datasheet
90858-0531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Series | 90858 | |
| Tradename | RAST 5.0 | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0908580531 908580531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?