Reference Only
90CIL14
Industrial & Electrical Fuses CSA FM1 CL 660V 90A DCR 2720.
Datasheet
90CIL14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 90 A | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Bolt Down | |
| Class | Class C Fuses | |
| Fuse Size / Group | HRCI-Misc | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | CIL | |
| Diameter | 37 mm | |
| Length | 70 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 197,78 € | 3.955,60 € |
Need more?