Reference Only
91-569762-35I
Circular MIL Spec Connector TVPS00RF-11-35PB W/ PC CONT
Datasheet
91-569762-35I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 20 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 11-13 | |
| Product | Connectors | |
| Shell Size | 11 | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 38999 Aluminum | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?