Reference Only

9110/10

Encoders .

Manufacturer:

Mfr Part:
9110/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
ProductTools & Accessories
PackagingBulk
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeEncoders
SubcategoryEncoders
Part # AliasesMEAS. WHEEL, 200 MM CIRCUM., KNURLED ALUMINUM, MTS TO 10 MM SHAFT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543908885
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?