Reference Only
91156-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | Extraction tool, AMP Box connector contact | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,65 € | 343,95 € | |
| 109,26 € | 546,30 € | |
| 105,59 € | 1.055,90 € | |
| 103,89 € | 2.597,25 € | |
| 102,72 € | 5.136,00 € | |
| 100,94 € | 10.094,00 € |
Need more?