Reference Only
913-068-001
Terminals MAXI Holder Splash Resistant
Datasheet
913-068-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Type 2 | |
| Termination Style | Crimp | |
| Gender | Socket (Female) | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Silver | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 80 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 32 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908020 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?