Reference Only

9130-86

Obsolete
RF Inductors - Leaded 560uH 10%

Manufacturer:

Mfr Part:
9130-86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
ShieldingUnshielded
Inductance560 uH
Tolerance10 %
Maximum DC Current35 mA
Maximum DC Resistance46 Ohms
Q Minimum30
Self Resonant Frequency5 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.413 mm
Series9130
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?