Reference Only
91322-0021
Obsolete
Memory Card Connectors Smart Card Fric THol Hole Pg-B D SBs 8Ckt
Datasheet
91322-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Current Rating | 1 A | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Tin | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Memory Card Connectors | |
| Series | 91322 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 50 V | |
| Part # Aliases | 0913220021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?