
9140009809
Cable Ties
Datasheet
9140009809 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 140 mm | |
| Width | 3.6 mm | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Features | Metal Latch | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?