
914870
End of Life
DIN Rail Terminal Blocks ENCL LDG A 70 T BLCK HSG LOADED BLACK
Datasheet
914870 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Multi-Level Terminal Block | |
| Number of Positions | 35 Position | |
| Pitch | 6 mm | |
| Connection Method | Screw | |
| Color | Black | |
| Flammability Rating | UL 94 V-2 | |
| Length | 75 mm | |
| Width | 225 mm | |
| Height | 110 mm | |
| Series | LDG-A | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | LDG | |
| Part # Aliases | 914870-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?