Reference Only

91489-043LF

I/O Connectors

Manufacturer:

Mfr Part:
91489-043LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCable Plug Kits
GenderMale
Number of Positions20 Position
Pitch2.54 mm
Mounting StyleWire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Cable Diameter3.68 mm to 4.19 mm
ColorBlack
Current Rating3 A
Housing MaterialPolycarbonate (PC)
Insulation MaterialPolyphenylene Oxide (PPO)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameLatch-N-Lok
TypeLatch and Lock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?