
9150700000
Mounting Hardware .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Material | Steel | |
| Length | 16 in | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 55,80 € | |
| 11,13 € | 111,30 € | |
| 10,93 € | 273,25 € | |
| 10,18 € | 1.018,00 € | |
| 9,90 € | 2.475,00 € | |
| 9,59 € | 4.795,00 € | |
| 9,48 € | 9.480,00 € |
Need more?